Tesa Yellow 4289 Strapping Tape, 66 m x 50mm

Subtotal (1 unit)*

€23.21

(exc. VAT)

€28.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 96 unit(s) shipping from 09 November 2026
  • Plus 36 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.21

*price indicative

RS Stock No.:
646-919
Mfr. Part No.:
042859-00113-10
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Strapping Tape

Backing Material

Mono-Oriented Polypropylene

Width

50mm

Length

66m

Thickness

144μm

Colour

Yellow

Elongation at Break

35%

Adhesive Material

Synthetic Rubber

Adhesion Strength

7N/cm

Trade Name

4289

Tensile Strength

420N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Heavy duty strapping tape with one of our strongest tensilized polypropylene backings. The rubber adhesive system provides high initial tack to both polar and non-polar surfaces which makes this product widely accepted for various applications and industries. The mono-oriented polypropylene backing exhibits superior tensile strength, and low elongation. With effortless dispensing, our tape accommodates both manual and automatic operations.

Solvent free adhesive

Low elongation

Good workability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy