Tesa White, Transparent 4124 Packing Tape, 66 m x 38mm

Subtotal (1 unit)*

€7.68

(exc. VAT)

€9.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.68

*price indicative

RS Stock No.:
207-688
Mfr. Part No.:
04124-00095-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride Film

Width

38mm

Length

66m

Thickness

65μm

Pre-printed

Yes

Colour

White, Transparent

Dispenser Type

Hand Dispenser, Automatic Sealing

Elongation at Break

60%

Adhesive Material

Rubber

Trade Name

4124

Tensile Strength

60N/cm

Adhesion Strength

3.2N/cm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Packing Tape, 38mm Width, 66m Length - 04124-00095-00


This packing tape is a pressure-sensitive closure product designed for sealing parcels and cartons in industrial and logistics environments. It provides reliable surface adhesion for packaging operations and is compatible with both manual dispensers and inline sealing equipment, offering options for visible or subtle package marking.

Features and Benefits:


• Natural rubber adhesive delivers strong bond for secure sealing
• PVC film backing resists tearing during handling and transport
• 3.2 N/cm adhesion strength maintains closure under stress
• 60 N/cm tensile strength withstands pull forces during transit
• 60% elongation absorbs shock and resists splitting

Applications


• Suitable for carton sealing in warehouse packing lines
• Used with hand dispensers for manual packing operations
• Ideal for automatic sealing on conveyor-based machinery
• Can be used for labels requiring visible printed information
• Suitable for ESD-controlled packaging environments

What adhesive type is used and how does it perform on corrugated surfaces?


A natural rubber adhesive is used and provides high tack suited to corrugated board, promoting Rapid initial grab and sustained bond.

Which backing material ensures resistance to abrasion and handling?


The backing is a polyvinyl chloride film that offers tear resistance and dimensional stability during storage and transit.

How does the tape behave when stretched or subjected to impact?


The material shows 60% elongation at break, allowing it to stretch under load and dissipate energy without immediate failure.

Are there specific quality or safety standards relevant to its use in controlled environments?


It is compliant with RoHS and meets ANSI/ESD S20.20:2021 requirements, supporting use where restricted substances and electrostatic considerations matter.

What cutter or dispenser options are compatible for different packing setups?


It is designed for both hand-dispenser use and automatic sealing systems to accommodate manual and automated packaging workflows.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy