Tesa Transparent, White 4124 Packing Tape, 66 m x 19mm
- RS Stock No.:
- 207-685
- Mfr. Part No.:
- 04124-00092-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€4.57
(exc. VAT)
€5.62
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.57 |
*price indicative
- RS Stock No.:
- 207-685
- Mfr. Part No.:
- 04124-00092-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | Transparent, White | |
| Elongation at Break | 60% | |
| Adhesive Material | Natural Rubber | |
| Trade Name | 4124 | |
| Tensile Strength | 60N/cm | |
| Adhesion Strength | 3.2N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 19mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour Transparent, White | ||
Elongation at Break 60% | ||
Adhesive Material Natural Rubber | ||
Trade Name 4124 | ||
Tensile Strength 60N/cm | ||
Adhesion Strength 3.2N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packing Tape, 66m Length, 19mm Width - 04124-00092-00
This packing tape is a pressure-sensitive adhesive tape designed for sealing and securing cartons and packages in packing and shipping environments. It combines a polyvinyl chloride film backing with a natural rubber adhesive to deliver a balance of flexibility and grip for general-purpose packaging tasks.
Features and Benefits:
• High tensile capacity provides strong load restraint
• Natural rubber adhesive delivers firm surface tack
• Thin backing allows conformability to irregular surfaces
• Noticeable elongation absorbs impact during transit
• Available in two colour options for Visual choice
• Natural rubber adhesive delivers firm surface tack
• Thin backing allows conformability to irregular surfaces
• Noticeable elongation absorbs impact during transit
• Available in two colour options for Visual choice
Applications
• Suitable for sealing cardboard cartons before dispatch
• Ideal for bundling lightweight parcel bundles
• Used with manual dispensers for packing lines
• Can be used for labelling protection on clear surfaces
• Appropriate for temporary bundling in warehouses
• Ideal for bundling lightweight parcel bundles
• Used with manual dispensers for packing lines
• Can be used for labelling protection on clear surfaces
• Appropriate for temporary bundling in warehouses
What level of tensile performance does it offer?
It exhibits a tensile strength of 60 N/cm which supports secure retention of package contents.
How does the tape handle stretching under load?
It has an elongation at break of 60% allowing it to stretch and absorb shocks without immediate failure.
What adhesive holding power can I expect on typical carton surfaces?
The adhesive strength measures 3.2 N/cm providing solid initial tack on common packaging substrates.
What backing and adhesive materials are used in its construction?
The backing is a PVC film and the adhesive is formulated from natural rubber.
What physical sizes and thickness are supplied for routine packing tasks?
Rolls are supplied in 19 mm width and 66 m length with a backing thickness of 0.065 mm.
