RS PRO Transparent Packing Tape, 132 m x 50mm

Image representative of range

Subtotal (1 unit)*

€6.98

(exc. VAT)

€8.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,619 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.98

*price indicative

RS Stock No.:
219-066
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Packing Tape

Backing Material

Biaxially Oriented Polypropylene

Width

50mm

Length

132m

Thickness

48μm

Colour

Transparent

Dispenser Type

Manual

Adhesive Material

Acrylic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RS

RS PRO Sealing Tape, 50 mm x 132 m, 45 μm Natural Rubber


This RS PRO BOPP Sealing Tape provides a reliable solution for sealing boxes that is resitant to water, oil and moisture. With a natural rubber adhesive, it ensures superior holding force and excellent performance in various conditions. This tape offers outstanding cohesion and performs well under high and low temperature conditions, as well as mechanical stress.

Features and Benefits


Natural Rubber Adhesive: Provides superior holding force and high tack

High Temperature Resistance: Performs well in extreme conditions

Automatic and Manual Sealing: Versatile application options

High Shear Strength: Ensures strong adhesion under stress

Suitable for Recycled Boxes: Effective on high-recycled content cartons

Applications


High-recycled content cartons

Rough or ultra-smooth cartons

Heavy ink coverage

Dirty or dusty environments

Humid conditions

Temperature extremes

Additional Information


Backing Material: BOPP

Width: 50 mm

Length: 132 m

Thickness: 45 μm

Colour: Transparent

Elongation at Break: 140%

Tensile Strength: 4.5 kg/cm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy