RS PRO Transparent Packing Tape, 50 m x 50mm
- RS Stock No.:
- 219-076
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€14.86
(exc. VAT)
€18.28
(inc. VAT)
In Stock
- 1,076 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.86 |
*price indicative
- RS Stock No.:
- 219-076
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 130μm | |
| Colour | Transparent | |
| Dispenser Type | Manual | |
| Adhesive Material | Synthetic Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 50mm | ||
Length 50m | ||
Thickness 130μm | ||
Colour Transparent | ||
Dispenser Type Manual | ||
Adhesive Material Synthetic Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Reinforced Filament Tape, 50 mm x 50 m, 130 μm
RS PRO Reinforced Filament Tape is designed for demanding applications requiring high tensile strength and durability. This tape is ideal for strapping, bundling, reinforcing, and pallet unitising, offering excellent adhesion to various surfaces.
Features and Benefits
27 kg/cm Tensile Strength: Ensures the highest performance requirements are met, providing robust support for heavy-duty applications
Fibreglass Reinforced: Offers enhanced strength and durability, making it suitable for challenging environments
Synthetic Rubber Resin Adhesive: Provides good adhesion to most fibre board surfaces and a variety of plastics and metal surfaces, ensuring versatility
Resistant to Nicks, Abrasions, Moisture, and Scuffing: Enhances longevity and reliability in various conditions
High Adhesion: Ensures secure bonding, reducing the risk of tape failure
Waterproof: Suitable for both interior and exterior applications, offering flexibility in use
Applications
Strapping
Bundling
Reinforcing
Pallet Unitising
Additional Information
Backing Material: BOPP
Width: 50 mm
Length: 50 m
Thickness: 130 μm
Colour: Transparent
Dispenser Type: Manual
Elongation at Break: 10 %
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Transparent Packing Tape, 132 m x 50mm
- RS PRO Transparent Packing Tape, 66 m x 50mm
- Tesa Transparent 4578 Packing Tape, 50 m x 50mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 50mm
- RS PRO Transparent Packing Tape, 66 m x 25mm
- 3M Transparent 8959 Packing Tape, 50 m x 50mm
- 3M Transparent 8981 Packing Tape, 50 m x 50mm
- Tesa Transparent 4559 Packing Tape, 50 m x 50mm
