RS PRO Transparent Packing Tape, 66 m x 50mm
- RS Stock No.:
- 219-028
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€2.90
(exc. VAT)
€3.57
(inc. VAT)
In Stock
- 841 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.90 |
*price indicative
- RS Stock No.:
- 219-028
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 45μm | |
| Colour | Transparent | |
| Dispenser Type | Manual | |
| Adhesive Material | Synthetic Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 45μm | ||
Colour Transparent | ||
Dispenser Type Manual | ||
Adhesive Material Synthetic Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Sealing Tape, 45 μm Synthetic Rubber Hot Melt
This RS PRO sealing tape is designed for performance applications, providing reliable box sealing solutions. With a 45 μm thickness, it is ideal for securing a variety of corrugated and liner board boxes. The tape's synthetic rubber hot melt adhesive ensures strong adhesion and easy application, making it suitable for both manual and automatic sealing processes.
Features and Benefits
Synthetic Rubber Hot Melt Adhesive: Offers aggressive adhesion properties for secure sealing
45 μm Thickness: Provides durability and strength for reliable box sealing
Easy Unwind: Ensures smooth application, reducing time and effort
Automatic and Manual Application: Versatile use in different sealing processes
High Adhesion: Maintains seal integrity from production to delivery
Applications
Packaging and shipping
Manufacturing and production lines
Warehousing and distribution
Additional Information
Backing Material: BOPP
Width: 50 mm
Length: 66 m
Colour: Transparent
Elongation at Break: 150%
Tensile Strength: 4.5 kg/cm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Transparent Packing Tape, 66 m x 50mm
- RS PRO Transparent Packing Tape, 66 m x 25mm
- Tesa Transparent Packing Tape, 66 m x 50mm
- 3M Transparent Packing Tape, 66 m x 50mm
- RS PRO Transparent Packing Tape, 132 m x 50mm
- RS PRO Transparent Packing Tape, 50 m x 50mm
- Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
- 3M Transparent 700009547 Packing Tape, 66 m x 50mm
