Tesa Brown 60412 Packing Tape, 66 m x 50mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-5151
Mfr. Part No.:
60412-00005-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

PET

Width

50mm

Length

66m

Thickness

56μm

Pre-printed

No

Colour

Brown

Adhesive Material

Acrylic

Elongation at Break

130%

Trade Name

60412

Tensile Strength

60N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Recycled Polyester Packaging Tape is a premium carton sealing tape for light and medium weight cartons providing high performance and contributing to sustainability. It consists of a 70 percent recycled PET backing made from post consumer (PCR) waste and a versatile, industry proven water-based acrylic adhesive system.

Smooth and silent unwinding

For light and medium weight packaging

Strong tear and puncture resistant PET backing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy