Tesa Yellow 4289 Strapping Tape, 66 m x 50mm
- RS Stock No.:
- 646-918
- Mfr. Part No.:
- 042859-00113-10
- Manufacturer:
- Tesa
Subtotal (1 pack of 36 units)*
€1,101.16
(exc. VAT)
€1,354.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 November 2026
- Plus 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,101.16 | €30.588 |
*price indicative
- RS Stock No.:
- 646-918
- Mfr. Part No.:
- 042859-00113-10
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 144μm | |
| Colour | Yellow | |
| Elongation at Break | 35% | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 420N/cm | |
| Trade Name | 4289 | |
| Adhesion Strength | 7N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 144μm | ||
Colour Yellow | ||
Elongation at Break 35% | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 420N/cm | ||
Trade Name 4289 | ||
Adhesion Strength 7N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Heavy duty strapping tape with one of our strongest tensilized polypropylene backings. The rubber adhesive system provides high initial tack to both polar and non-polar surfaces which makes this product widely accepted for various applications and industries. The mono-oriented polypropylene backing exhibits superior tensile strength, and low elongation. With effortless dispensing, our tape accommodates both manual and automatic operations.
Solvent free adhesive
Low elongation
Good workability
Related links
- Tesa Yellow 4289 Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Heavy Duty Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Strapping Tape, 66 m x 19mm
- Tesa Yellow 4289 Heavy Duty Tensilised Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Heavy Duty Strapping Tape, 66 m x 25mm
- Tesa Yellow 4289 Packing Tape, 330 m x 50mm
- Tesa Orange 4287 Strapping Tape, 66 m x 50mm
- Tesa Transparent 4224 Strapping Tape, 66 m x 50mm
