RS Better World

Tesa Brown 60013 Packing Tape, 25 m x 50mm

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€6.45

(exc. VAT)

€7.93

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 183 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€6.45-
15 - 39€6.194%
40 +€5.957%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-6640
Mfr. Part No.:
60013-00000-10
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Paper

Width

50mm

Length

25m

Thickness

210μm

Pre-printed

No

Colour

Brown

Dispenser Type

Automatic, Manual

Adhesive Material

Synthetic Rubber

Elongation at Break

6%

Adhesion Strength

12N/cm

Tensile Strength

125N/cm

Trade Name

60013

Standards/Approvals

INGEDE12

Better World Product

Yes

Better World Verification

FSC Certified

COO (Country of Origin):
ES
The Tesa High adhesion paper packaging tape featuring a fiberglass reinforced paper backing with a silicone release coating and a solvent free synthetic rubber adhesive system. The paper backing for tesa is reinforced with a fiberglass scrim, making this product the perfect solution for those packaging applications where a secure seal is required. Thanks to its excellent adhesion and very aggressive tack, a tamper evidence effect is achieved if this tape is removed from the cardboard.

Excellent adhesion

Very aggressive tack

High tensile strength

Suitable for manual and automatic dispensers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy