Tesa Brown TESAPACK Packing Tape, 66 m x 50mm
- RS Stock No.:
- 664-944
- Mfr. Part No.:
- 51124-00008-01
- Manufacturer:
- Tesa
Subtotal (1 pack of 3 units)*
€38.86
(exc. VAT)
€47.80
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.86 | €12.953 |
*price indicative
- RS Stock No.:
- 664-944
- Mfr. Part No.:
- 51124-00008-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | Brown | |
| Adhesive Material | Rubber | |
| Tensile Strength | 60N/cm | |
| Trade Name | TESAPACK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour Brown | ||
Adhesive Material Rubber | ||
Tensile Strength 60N/cm | ||
Trade Name TESAPACK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Ultra strong tape is a heavy duty packaging tape. It is equipped for demanding applications calling for the extra security of a highly tear proof tape.
Natural rubber adhesive ensures excellent adhesion
High sealing security
For packaging and bundling of heavy goods
Even low noise unwinding
Related links
- Tesa Brown TESAPACK Packing Tape, 66 m x 50mm
- Tesa Brown TESAPACK Packing Tape, 50 mm x 50mm
- Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
- Tesa Transparent TESAPACK Packing Tape, 66 m x 66mm
- Tesa Brown 60412 Packing Tape, 66 m x 50mm
- Tesa Brown BNR 57173 Packing Tape, 66 m x 50mm
- Tesa Brown 64014 Packing Tape, 66 m x 50mm
- Tesa Brown 4120 Packing Tape, 66 m x 50mm
