Tesa Tesa 4280 PV0 Transparent Packing Tape, 66m x 25mm
- RS Stock No.:
- 665-037
- Mfr. Part No.:
- 04280-00028-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 36
€77.71
(exc. VAT)
€95.58
(inc. VAT)
- RS Stock No.:
- 665-037
- Mfr. Part No.:
- 04280-00028-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PP | |
| Width | 25mm | |
| Length | 66m | |
| Thickness | 0.042mm | |
| Colour | Transparent | |
| Series | Tesa 4280 PV0 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PP | ||
Width 25mm | ||
Length 66m | ||
Thickness 0.042mm | ||
Colour Transparent | ||
Series Tesa 4280 PV0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4280 tape is a self-adhesive tape based on 25μm PP-film and a synthetic rubber adhesive. The product is available in 3 colours and has a noisy unwind.
Excellent adhesive properties on both polar and non polar surfaces
Short dwell time before reaching final adhesion power
Short dwell time before reaching final adhesion power
Related links
- Tesa Tesa 4101 Transparent Packing Tape, 66m x 25mm
- Tesa Transparent 4280 PV0 Packing Tape, 66 m x 48mm
- Tesa Tesa 60404 Colored Green Packing Tape, 66m x 9mm
- Tesa Tesa 60404 Colored Blue Packing Tape, 66m x 9mm
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 Packing Tape, 100 m x 48mm
- Tesa Transparent Brown 4280 Packing Tape, 132 m x 50mm
- Tesa Transparent Packing Tape, 50 m x 48mm

