3M Red Scotch Packing Tape, 66 mm x 25mm
- RS Stock No.:
- 834-228
- Mfr. Part No.:
- 7000095276
- Manufacturer:
- 3M
Subtotal (1 box of 6 units)*
€200.17
(exc. VAT)
€246.21
(inc. VAT)
New product - Preorder today
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €200.17 | €33.362 |
*price indicative
- RS Stock No.:
- 834-228
- Mfr. Part No.:
- 7000095276
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Film | |
| Width | 25mm | |
| Length | 66mm | |
| Thickness | 570μm | |
| Colour | Red | |
| Adhesive Material | Rubber | |
| Trade Name | Scotch | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Film | ||
Width 25mm | ||
Length 66mm | ||
Thickness 570μm | ||
Colour Red | ||
Adhesive Material Rubber | ||
Trade Name Scotch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Adhesive tape is designed for securely sealing boxes and packages. Its robust construction is Ideal for ensuring reliable closure during transport and storage, providing a strong, Durable bond in various conditions.
Offers good adhesion on a wide range of surfaces, ensuring effective sealing
Designed to withstand various environmental conditions, including cold and humidity
Delivers a reliable seal for standard packaging applications
Easy to unwind and use, enhancing efficiency in packaging tasks
Related links
- 3M Transparent Scotch® Packaging Tape, 66 mm x 75mm
- 3M Transparent Scotch Performance Low Noise Box Sealing Tape 3707 Box Sealing Tape, 66 mm x 66mm
- 3M Transparent Scotch® Tape, 66 mm x 50mm
- Tesa Red 60404 Packing Tape, 66 m x 25mm
- 3M 850 Red Scotch Masking Tape 25mm x 66 m
- 3M Brown 66 m x 50mm
- Tesa Transparent 4204 Packing Tape, 66 m x 25mm
- Tesa White 4124 Packing Tape, 66 m x 25mm