Yale1 Padlock Brass Padlock Weatherproof, 50 mm Shackle Length, 29 mm Diameter, 51mm Body
- RS Stock No.:
- 745-644
- Mfr. Part No.:
- 24259000
- Manufacturer:
- Yale1
Subtotal (1 unit)*
€22.56
(exc. VAT)
€27.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.56 |
*price indicative
- RS Stock No.:
- 745-644
- Mfr. Part No.:
- 24259000
- Manufacturer:
- Yale1
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 29mm | |
| Shackle Length | 50mm | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Colour | Brass | |
| Width | 51mm | |
| Application | Gate | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 29mm | ||
Shackle Length 50mm | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Colour Brass | ||
Width 51mm | ||
Application Gate | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 security padlock offers robust protection with an adjustable shackle that ranges from 59 to 155 mm in height, making it adaptable for various locking needs.
Constructed from solid brass for enhanced durability
Adjustable shackle allows for versatile use across different applications
Rated 4 out of 10 for security, suitable for moderate risk areas
Double locking mechanism ensures added security
Includes three keys for convenient access
Corrosion-treated body makes it suitable for outdoor use
Related links
- Yale1 Padlock Brass Padlock Weatherproof 40mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 70mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 30mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Brass Padlock 51mm Body
- Master Lock Padlock Steel Padlock Weatherproof 51mm Body
- Squire Padlock Steel Padlock Weatherproof 51mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 51mm Body
