Kasp Combination Aluminium Body, Steel Padlock, 21 mm Shackle Length, 3 mm Diameter, 20mm Body

Subtotal (1 unit)*

€9.59

(exc. VAT)

€11.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.59

*price indicative

RS Stock No.:
794-719
Mfr. Part No.:
K10520REDD
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Combination

Shackle Diameter

3mm

Shackle Length

21mm

Indoor/Outdoor

Outdoor

Material

Aluminium Body, Steel

Colour

Red

Width

20mm

Application

Cabinet, Locker, Luggage, Tool Box

Quantity Per Package

1Each

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Aluminium Combination Padlock is a Compact and robust security solution designed for peace of mind. Its 20mm width makes it an Ideal choice for a range of locking applications where space is limited.

Anodised aluminium body ensures durability and resistance to corrosion

Steel shackle provides added strength and security against tampering

Nickel plated brass dials offer smooth operation and longevity

Features a 3 digit resettable combination for flexible security management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy