Kasp Combination Aluminium Body, Steel Padlock, 27 mm Shackle Length, 5 mm Diameter, 30mm Body
- RS Stock No.:
- 794-722
- Mfr. Part No.:
- K10530PIND
- Manufacturer:
- Kasp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.13
(exc. VAT)
€11.23
(inc. VAT)
- RS Stock No.:
- 794-722
- Mfr. Part No.:
- K10530PIND
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Combination | |
| Shackle Diameter | 5mm | |
| Shackle Length | 27mm | |
| Indoor/Outdoor | Outdoor | |
| Material | Aluminium Body, Steel | |
| Colour | Pink | |
| Width | 30mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Combination | ||
Shackle Diameter 5mm | ||
Shackle Length 27mm | ||
Indoor/Outdoor Outdoor | ||
Material Aluminium Body, Steel | ||
Colour Pink | ||
Width 30mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Combination padlock is a reliable security solution Ideal for various locking applications, featuring a robust design and user-friendly functionality for everyday use.
Anodised aluminium body ensures durability and corrosion resistance
Steel shackle provides enhanced security and strength
Nickel plated brass dials offer smooth operation and longevity
Three-digit resettable combination for added convenience and flexibility
Compact lock width of 30 mm makes it versatile and easy to handle
Related links
- Kasp Combination Aluminium Body 5 mm Shackle, 30mm Body
- Kasp Combination Aluminium Body 3 mm Shackle, 20mm Body
- Kasp Combination Padlock Steel Combination Padlock 30mm Body
- ABUS Combination Padlock Steel 5 mm Shackle, 30mm Body
- Yale1 Keyed Brass 5 mm Shackle, 30mm Body
- Kasp Combination Padlock Aluminium Combination Padlock Weatherproof 30mm Body
- Kasp Padlock Brass Padlock 30mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 30mm Body

