Kasp Padlock Brass Padlock Keyed Alike, 6.4 mm Shackle, 40mm Body

Image representative of range

Subtotal (1 unit)*

€14.86

(exc. VAT)

€18.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.86

*price indicative

RS Stock No.:
794-760
Mfr. Part No.:
K12540A3
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

6.4mm

Shackle Length

22mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

40mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock offers a robust and reliable solution for securing your belongings. With its Durable construction, this padlock is designed to withstand tampering while providing ease of use for everyday locking needs.

Hardened steel shackle enhances security against cutting

Double bolted locking mechanism increases protection against forced entry

Solid brass body provides durability and rust resistance

Anti-pick mushroom pins prevent picking attempts

Paracentric keyway ensures improved pick resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy