Kasp Padlock Steel Padlock Keyed Alike, 7.1 mm Shackle, 40mm Body
- RS Stock No.:
- 794-955
- Mfr. Part No.:
- K13040A2
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€17.17
(exc. VAT)
€21.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.17 |
*price indicative
- RS Stock No.:
- 794-955
- Mfr. Part No.:
- K13040A2
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 7.1mm | |
| Shackle Length | 21mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 7.1mm | ||
Shackle Length 21mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Laminated padlock is designed for robust security, featuring a hardened steel shackle and a Durable zinc plated laminated body. It protects your belongings with its reliable locking mechanism and anti-pick technology.
Hardened steel shackle provides enhanced strength
Double bolted locking mechanism increases security
Zinc plated laminated body resists corrosion
Includes two keys for convenience
Related links
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
- Kasp Padlock Steel Padlock Keyed Alike 30mm Body
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 58mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock 40mm Body
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 40mm Body
