Kasp Padlock Brass Padlock Keyed Alike, 12 mm Shackle Length, 2.8 mm Diameter, 15mm Body

Image representative of range

Subtotal (1 unit)*

€8.93

(exc. VAT)

€10.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.93

*price indicative

RS Stock No.:
794-913
Mfr. Part No.:
K12515A1
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

2.8mm

Shackle Length

12mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

15mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock offers reliable security for your belongings, combining robust construction with practical features designed for ease of use.

Solid brass body ensures durability and strength

Supplied with 2 keys for convenience

Keyed alike design allows multiple locks to be opened with the same key

Padlock width of 15 mm accommodates various applications

Shackle diameter of 2.8 mm provides enhanced sturdiness

Internal shackle height of 12 mm accommodates different locking scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy