Kasp Padlock Brass Padlock Keyed Alike, 12 mm Shackle Length, 2.8 mm Diameter, 15mm Body

Image representative of range

Subtotal (1 unit)*

€8.93

(exc. VAT)

€10.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.93

*price indicative

RS Stock No.:
794-914
Mfr. Part No.:
K12515A2
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

2.8mm

Shackle Length

12mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

15mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock is designed for enhanced security with its Durable construction. This 15mm padlock is perfect for securing lockers, gates, and other items, ensuring reliability in various situations.

Solid brass body for maximum durability

Comes with two supplied keys for convenience

Keyed alike feature allows all locks to be opened with the same key

Padlock width measures 15 mm, Ideal for Compact security

Shackle diameter is 2.8 mm for added strength

Internal shackle height of 12 mm accommodates various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy