Kasp Padlock Brass Padlock, 12 mm Shackle Length, 2.8 mm Diameter, 15mm Body

Image representative of range

Subtotal (1 unit)*

€7.78

(exc. VAT)

€9.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.78

*price indicative

RS Stock No.:
794-915
Mfr. Part No.:
K12515D
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

2.8mm

Shackle Length

12mm

Keyed Alike

No

Indoor/Outdoor

Outdoor

Material

Brass

Width

15mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock provides robust security with its Durable construction and reliable locking mechanism, making it an Ideal choice for ensuring safety in various applications.

Solid brass body ensures durability and corrosion resistance

Supplied with two keys for added convenience

Padlock width measures 15 mm for versatile use

Shackle diameter is 2.8 mm, providing a robust locking mechanism

Internal shackle height of 12 mm accommodates various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy