Kasp Padlock Brass Padlock Keyed Alike, 4 mm Shackle, 25mm Body
- RS Stock No.:
- 794-729
- Mfr. Part No.:
- K12025A1
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 19 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.57 |
*price indicative
- RS Stock No.:
- 794-729
- Mfr. Part No.:
- K12025A1
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 4mm | |
| Shackle Length | 15mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 25mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 4mm | ||
Shackle Length 15mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 25mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass Padlock is a robust security solution designed for reliable access control and theft prevention. With a Durable construction, it ensures protection for your belongings in various settings.
Solid brass body provides excellent durability and strength
Supplied with 2 keys for convenient access
Keyed alike feature allows all padlocks of this order code to be opened with the same key
Lock width measures 25 mm, Compact yet secure
Related links
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- Kasp Padlock Brass Padlock 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 15mm Body
- Kasp Padlock Brass Padlock Keyed Alike 30mm Body
