Kasp Padlock Brass Padlock Keyed Alike, 15 mm Shackle Length, 4 mm Diameter, 25mm Body

Image representative of range

Subtotal (1 unit)*

€12.41

(exc. VAT)

€15.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.41

*price indicative

RS Stock No.:
794-730
Mfr. Part No.:
K12025D2
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

4mm

Shackle Length

15mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

25mm

Application

Cabinet, Locker, Luggage, Tool Box

Quantity Per Package

2Per Pack

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass Padlock is a reliable locking solution designed for security and convenience, featuring a robust brass body and Compact dimensions for versatile applications.

Solid brass body ensures durability and resistance to corrosion

Lock width of 25 mm makes it Ideal for a variety of uses

Shackle diameter of 4 mm provides enhanced security

Internal shackle height of 15 mm allows for flexible locking options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy