Kasp Padlock Brass Padlock, 4 mm Shackle, 25mm Body
- RS Stock No.:
- 794-728
- Mfr. Part No.:
- K12025
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.86 |
*price indicative
- RS Stock No.:
- 794-728
- Mfr. Part No.:
- K12025
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 4mm | |
| Shackle Length | 15mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 25mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 4mm | ||
Shackle Length 15mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 25mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass Padlock is a robust security solution designed for reliable protection of your belongings. This 25mm padlock offers exceptional durability and peace of mind with its solid brass construction.
Solid brass body ensures lasting durability and weather resistance
Comes with 2 keys for convenient access and added security
Lock width of 25 mm provides Compact yet sturdy protection
Shackle diameter of 4 mm offers enhanced security against cutting
Related links
- Kasp Padlock Brass Padlock 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- ABUS Key Steel 4 mm Shackle, 25mm Body
- Kasp Key Brass Padlock Weatherproof 25mm Body
- ABUS Key Brass Padlock Weatherproof 25mm Body
- RS PRO Key Brass Padlock 2mm Body
- ABUS Keyed Brass Padlock Weatherproof 25mm Body
- SAM Keyed Brass Padlock 13mm Body
