Kasp Padlock Brass Padlock, 13 mm Shackle Length, 4 mm Diameter, 25mm Body
- RS Stock No.:
- 794-929
- Mfr. Part No.:
- K12525D
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€9.80
(exc. VAT)
€12.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.80 |
*price indicative
- RS Stock No.:
- 794-929
- Mfr. Part No.:
- K12525D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 4mm | |
| Shackle Length | 13mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 25mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 4mm | ||
Shackle Length 13mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 25mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is a robust security solution designed for various locking needs, featuring a 25mm width for Compact yet effective fastening.
Hardened steel shackle for superior strength and security
Solid brass body ensures durability and resistance to corrosion
Paracentric keyway offers enhanced pick resistance
Comes with 2 keys for convenience
Padlock width measures 25 mm, shackle diameter 4 mm, and internal shackle height 13 mm
Guaranteed against defects in manufacture and/or materials for 10 years
Related links
- Kasp Padlock Brass Padlock 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- ABUS Key Steel 4 mm Shackle, 25mm Body
- Kasp Key Brass Padlock Weatherproof 25mm Body
- ABUS Key Brass Padlock Weatherproof 25mm Body
- Yale1 Keyed Brass 4.2 mm Shackle, 25mm Body
- RS PRO Key Brass Padlock 2mm Body
- SAM Keyed Brass Padlock 13mm Body
