Kasp Padlock Brass Padlock Keyed Alike, 17 mm Shackle Length, 4.8 mm Diameter, 30mm Body
- RS Stock No.:
- 794-935
- Mfr. Part No.:
- K12530A4
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€12.29
(exc. VAT)
€15.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.29 |
*price indicative
- RS Stock No.:
- 794-935
- Mfr. Part No.:
- K12530A4
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 4.8mm | |
| Shackle Length | 17mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 30mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 4.8mm | ||
Shackle Length 17mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 30mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers a robust and secure locking solution designed for enhanced safety. Its solid construction and innovative features ensure reliability and ease of use for your security needs.
Hardened steel shackle provides high resistance to cutting
Double bolted locking mechanism enhances security
Solid brass body ensures durability and longevity
Anti-pick mushroom pins deter unauthorised access
Paracentric keyway offers improved key security
Related links
- Kasp Padlock Brass Padlock Keyed Alike 30mm Body
- Kasp Padlock Brass Padlock 30mm Body
- RS PRO Key Stainless Steel 5 mm Shackle, 30mm Body
- Kasp Padlock Steel Padlock Keyed Alike 30mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 30mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
