Kasp Padlock Brass Padlock Keyed Alike, 13 mm Shackle Length, 4 mm Diameter, 25mm Body
- RS Stock No.:
- 794-928
- Mfr. Part No.:
- K12525A4
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€10.25
(exc. VAT)
€12.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.25 |
*price indicative
- RS Stock No.:
- 794-928
- Mfr. Part No.:
- K12525A4
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 4mm | |
| Shackle Length | 13mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 25mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 4mm | ||
Shackle Length 13mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 25mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust protection with its hardened steel shackle and solid brass body, ensuring security for various applications.
Hardened steel shackle for added durability
Solid brass body for enhanced weather resistance
Paracentric keyway improves lock picking resistance
Supplied with two keys for convenience
Keyed alike option for simultaneous access
Padlock width of 25 mm ensures a Compact design
Shackle diameter of 4 mm for reliable strength
Internal shackle height of 13 mm for versatility
Related links
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- Kasp Padlock Brass Padlock 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 15mm Body
- Kasp Padlock Brass Padlock Keyed Alike 30mm Body
