ABUS Key Hardened Steel Padlock Weatherproof, 27.5 mm Shackle Length, 11 mm Diameter
- RS Stock No.:
- 261-0855
- Mfr. Part No.:
- 52463
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€143.32
(exc. VAT)
€176.28
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.32 |
*price indicative
- RS Stock No.:
- 261-0855
- Mfr. Part No.:
- 52463
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 11mm | |
| Shackle Length | 27.5mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Hardened Steel | |
| Colour | Silver | |
| Application | Home | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Standards/Approvals | SSF Kl.3/CEN Kl. 4, 80 mm:SSF Kl.4/CEN Kl. 5 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 11mm | ||
Shackle Length 27.5mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Hardened Steel | ||
Colour Silver | ||
Application Home | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
Standards/Approvals SSF Kl.3/CEN Kl. 4, 80 mm:SSF Kl.4/CEN Kl. 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS high security padlock is made of hardened steel and is very suitable for securing high value items at high risk of theft.
Shackle and body made of hardened steel
Shackle made from hardened alloy steel
Double bolted
Related links
- ABUS Key Hardened Steel Padlock Weatherproof, 11 mm Shackle
- ABUS Key Hardened Steel Padlock Weatherproof Keyed Alike
- ABUS Key Titanium Safety Padlock Weatherproof 60mm Body
- ABUS Keyed Steel Padlock Weatherproof 62.5mm Body
- Master Lock Key Xenoy Thermoplastic 11 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof 67mm Body
- Master Lock Padlock Steel Padlock Weatherproof 65mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 64mm Body
