Subtotal (1 unit)*
€439.87
(exc. VAT)
€541.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €439.87 |
*price indicative
- RS Stock No.:
- 240-7187
- Mfr. Part No.:
- 0819505
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix contact EMLP range of Rolled plastic labels. It is Roll of White, unlabelled labels. It can be labelled with Thermomark Roll Master 300/600, Thermomark x1.2, Thermomark Roll x1, Thermomark Roll 2.0, Thermomark Roll. It is mounted with an adhesive. It has a lettering field size of 60 x 30 mm. The number of individual labels is 250.
The self-adhesive markers are particularly suited to marking electrical components, devices, and buttons
They provide high-quality visuals
When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences
