Phoenix Contact Label 1116205

Subtotal (1 unit)*

€31.98

(exc. VAT)

€39.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.98

*price indicative

RS Stock No.:
265-8978
Mfr. Part No.:
1116205
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Standards/Approvals

cULus Recognised

COO (Country of Origin):
CN
The Phoenix Contact label MM-EML polyester self-adhesive labels are available as pre-punched material for equipment marking.

Pre-punched geometry enables easy and convenient use

material is cUL certified

Adhesive mounting type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy