Phoenix Contact Panel Marker, 27 mm Length 0825471 Silver

Subtotal (1 box of 10 units)*

€56.60

(exc. VAT)

€69.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€56.60€5.66

*price indicative

RS Stock No.:
857-9129
Mfr. Part No.:
0825471
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

27mm

Width

12.5mm

Colour

Silver

Material

Polyamide

Number of Individual Labels

8

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Plastic label, Sheet, silver, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 27 x 12.5 mm, Number of individual labels: 8

The UC-EMLP ... UniCard labeling range includes self-adhesive device markers with good adhesive properties

The format automatically ensures printing with a high degree of positioning accuracy;The sheets provide space for including function texts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy