Subtotal (1 unit)*
€484.20
(exc. VAT)
€595.57
(inc. VAT)
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.20 |
*price indicative
- RS Stock No.:
- 860-2985
- Mfr. Part No.:
- 1014233
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 26mm | |
| Width | 280mm | |
| Standards/Approvals | DIN 2403 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 26mm | ||
Width 280mm | ||
Standards/Approvals DIN 2403 | ||
- COO (Country of Origin):
- DE
Pipeline markers, Roll, gray, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 26 x 280 mm, Number of individual labels: 250
Stick-on pipeline markers, unmarked;Suitable for indoor and outdoor use
Finely perforated arrowheads enable the arrowheads which are not required to be easily removed;High temperature resistance
