INSYS icom Plug-In Card For Use With MRX Series Routers
- RS Stock No.:
- 100-805
- Mfr. Part No.:
- 10016585
- Manufacturer:
- INSYS icom
Subtotal (1 unit)*
€175.40
(exc. VAT)
€215.74
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.40 |
*price indicative
- RS Stock No.:
- 100-805
- Mfr. Part No.:
- 10016585
- Manufacturer:
- INSYS icom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Product Type | Panel Meter Accessory | |
| Accessory Type | Plug-In Card | |
| For Use With | MRX Series Routers | |
| Series | MRX | |
| Standards/Approvals | RoHS, Additionally for MRX LAN 1.x, EN 61000-6-3, immunity: EN 55035 ( replaces EN 55024), Emission: EN 55032 Class B, Additionally for MRX2 LTES-US: FCC part 15 class B, IC, IEC/EN 62368, MRX Fiber 1.x MRX2 LTES from 1.1 and MRX LTE from 1.2: FCC part 15 class B, UKCA, UL 62368-1, All variants: CE, EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Product Type Panel Meter Accessory | ||
Accessory Type Plug-In Card | ||
For Use With MRX Series Routers | ||
Series MRX | ||
Standards/Approvals RoHS, Additionally for MRX LAN 1.x, EN 61000-6-3, immunity: EN 55035 ( replaces EN 55024), Emission: EN 55032 Class B, Additionally for MRX2 LTES-US: FCC part 15 class B, IC, IEC/EN 62368, MRX Fiber 1.x MRX2 LTES from 1.1 and MRX LTE from 1.2: FCC part 15 class B, UKCA, UL 62368-1, All variants: CE, EN 61000-6-2 | ||
- COO (Country of Origin):
- DE
The Insys icom MRcard SI is a Modular plug-in card for MRX series routers. By bundling several functions into single device, it saves costs and space in the control cabinet while making the system administration more efficient, uniform and secure.
Fail-safe internet connection
Efficient upgrades
