Banner S22 Series Red, Green Panel Mount Indicator M20 x 1.5 Threaded Housing, 10V dc, 30 V dc, 3mA Through Hole, IP67,
- RS Stock No.:
- 292-761
- Mfr. Part No.:
- SI-K30LGRX7P
- Manufacturer:
- Banner
Subtotal (1 unit)*
€98.23
(exc. VAT)
€120.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.23 |
*price indicative
- RS Stock No.:
- 292-761
- Mfr. Part No.:
- SI-K30LGRX7P
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Voltage | 10V dc, 30V dc | |
| Light Output Colour | Red, Green | |
| Lamp Base | M20 x 1.5 Threaded Housing | |
| Current | 3mA | |
| Mount Type | Through Hole | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | IEC IP69K per DIN 40050-9 | |
| Length | 36mm | |
| Series | S22 | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Voltage 10V dc, 30V dc | ||
Light Output Colour Red, Green | ||
Lamp Base M20 x 1.5 Threaded Housing | ||
Current 3mA | ||
Mount Type Through Hole | ||
IP Rating IP67, IP69K | ||
Standards/Approvals IEC IP69K per DIN 40050-9 | ||
Length 36mm | ||
Series S22 | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- US
The Banner Indicator provides clear visual feedback for switch status, enhancing operational awareness in various applications. Designed with a polycarbonate base and a translucent dome, it ensures durability and effective indication. The dual-colour functionality allows for immediate recognition of system status, green signals armed while red indicates a stop condition. With a fully encapsulated and robust design, this indicator is suitable for demanding environments, ensuring continuous performance under pressure.
IP67 and IP69K rated for protection against dust and high pressure water ingress
Fast response time ensures prompt indication of switch status
Robust polycarbonate body withstands harsh environmental conditions
Related links
- Banner S22 Series Red Green Panel Mount Indicator 30 V dc IP67
- Banner S22 Series Panel Mount LED Indicator Green Panel Mount Indicator 30V dc 25 mA IP69K, 22 mm
- Banner S22 Series Panel Mount LED Indicator Red White Blue
- Banner S22 Series Panel Mount LED Indicator IP69K 22 mm
- Banner S22 Series Panel Mount LED Indicator IP67 22 mm
- Banner S22 Series Panel Mount LED Indicator Yellow IP69K 22 mm
- Banner S22 Series Panel Mount LED Indicator Red Blue White
- Banner S22 Series Panel Mount LED Indicator Yellow Blue Cyan
