Banner K30 Series Green, Red Push Button Lamp M22 x 1.5 Pigtail Qd, 10V dc, 30 V dc, 40mA, Cable Termination, IP67
- RS Stock No.:
- 293-537
- Mfr. Part No.:
- K30LGRXPPB2QP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€124.56
(exc. VAT)
€153.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.56 |
*price indicative
- RS Stock No.:
- 293-537
- Mfr. Part No.:
- K30LGRXPPB2QP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 10V dc, 30V dc | |
| Product Type | Push Button Lamp | |
| Light Output Colour | Green, Red | |
| Lamp Base | M22 x 1.5 Pigtail Qd | |
| Current | 40mA | |
| Termination Type | Cable | |
| IP Rating | IP67 | |
| Length | 49.4mm | |
| Standards/Approvals | IEC IP65, Enclosure Type 13 | |
| Series | K30 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 10V dc, 30V dc | ||
Product Type Push Button Lamp | ||
Light Output Colour Green, Red | ||
Lamp Base M22 x 1.5 Pigtail Qd | ||
Current 40mA | ||
Termination Type Cable | ||
IP Rating IP67 | ||
Length 49.4mm | ||
Standards/Approvals IEC IP65, Enclosure Type 13 | ||
Series K30 | ||
- COO (Country of Origin):
- US
The Banner indicator features a rugged, cost-effective design with an integrated pushbutton. It offers IP65 waterproof construction, making it ideal for wash down environments. This versatile indicator is perfect for panel mounting or as a stand-alone device, providing clear visual signals in a variety of industrial and commercial settings.
Immune to EMI and RFI interference
10 to 30V dc operation
Related links
- Banner K30 Series Green 10V dc 25mA IP67, IP69K
- Banner K30 Series Red 10V dc 25mA IP67
- Banner K30LI Series Green 30V dc 1A IP67, IP69K
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Pvc Pigtail Qd 30 V dc Cable Termination,
- Banner K30L Series Red 10V dc 25mA IP69K, IP67
- Banner K30 Series Red 10V dc 25mA
- Banner K30 Series Yellow Indicator M22 x 1.5 Integral Qd 30 V dc Screw Termination Through Hole, IP67
- Banner K30 Series Yellow 10V dc 25mA
