Banner K30LI Series Green, Red Indicator M22 x 1.5 Pigtail Qd, 30V dc, 8 V dc, 1A, Cable Termination, IP67, IP69K
- RS Stock No.:
- 331-286
- Mfr. Part No.:
- K30LIGRXPQP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€141.34
(exc. VAT)
€173.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.34 |
*price indicative
- RS Stock No.:
- 331-286
- Mfr. Part No.:
- K30LIGRXPQP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 30V dc, 8V dc | |
| Product Type | Indicator | |
| Light Output Colour | Green, Red | |
| Lamp Base | M22 x 1.5 Pigtail Qd | |
| Current | 1A | |
| Termination Type | Cable | |
| IP Rating | IP67, IP69K | |
| Length | 44.5mm | |
| Standards/Approvals | ATEX, CSA C/US, IECEX, IEC IEC, DIN 40050-9 | |
| Series | K30LI | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 30V dc, 8V dc | ||
Product Type Indicator | ||
Light Output Colour Green, Red | ||
Lamp Base M22 x 1.5 Pigtail Qd | ||
Current 1A | ||
Termination Type Cable | ||
IP Rating IP67, IP69K | ||
Length 44.5mm | ||
Standards/Approvals ATEX, CSA C/US, IECEX, IEC IEC, DIN 40050-9 | ||
Series K30LI | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed for reliable performance in hazardous environments. Equipped with a robust polycarbonate construction, these indicators feature a fully sealed design, adhering to IEC IP67/IP69K ratings, ensuring durability even in challenging conditions. Available in multiple colour configurations, the K30L model provides exceptional visibility, allowing for streamlined operation and quick diagnostics.
Supports a variety of installations simplifying configuration
Constructed from high quality materials to withstand harsh conditions
Designed for integration with standard zener barriers or galvanic isolators
Related links
- Banner K30LI Series Blue Indicator M22 x 1.5 Pigtail Qd 8 V dc IP69K, IP67
- Banner K30LI Series Yellow Indicator M22 x 1.5 Pigtail Qd 8 V dc IP67, IP69K
- Banner K30LN Series Green Yellow Indicator M22 x 1.5 Cable 30 V dc Cable Termination IP69K
- Banner K30 Series Green 10V dc 25mA IP67, IP69K
- Banner K30L Series Red 10V dc 25mA IP69K, IP67
- Banner K30 Series Red 10V dc 25mA IP67
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Pvc Pigtail Qd 30 V dc Cable Termination,
- Banner K30 Series Green 10V dc Cable Termination, IP67
