Banner Panel Mount LED Indicator, Red, Green, Yellow Panel Mount Indicator S22L Series, 22 mm, IP67, IP69K 30V dc
- RS Stock No.:
- 294-112
- Mfr. Part No.:
- S22DLGRYN
- Manufacturer:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 294-112
- Mfr. Part No.:
- S22DLGRYN
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Clear | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red, Green, Yellow | |
| IP Rating | IP67, IP69K | |
| Viewing Angle | 180 ° | |
| Mount Hole Size | 22 mm | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 30V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 34.2mm | |
| Standards/Approvals | IEC IP69K per DIN 40050-9, UL Type 4X, UL Type 13 | |
| Series | S22L | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Lens Colour Clear | ||
Number of LEDs 3 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red, Green, Yellow | ||
IP Rating IP67, IP69K | ||
Viewing Angle 180 ° | ||
Mount Hole Size 22 mm | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 30V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Length 34.2mm | ||
Standards/Approvals IEC IP69K per DIN 40050-9, UL Type 4X, UL Type 13 | ||
Series S22L | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner Indicator is a cutting-edge signalling solution designed to enhance visibility and communication in various environments. This versatile product boasts a bright, daylight-visible indicator that utilises a clear dome, making it perfect for applications in high ambient light conditions. Engineered for robustness, the S22DL series is IP69K rated, ensuring reliable performance even in harsh wash-down environments, which makes it an ideal choice for industrial settings.
Multiple connector options available for easy installation
Designed for high pressure wash down environments ensuring durability
Independent colour selection for tailored signalling needs
Related links
- Banner Panel Mount LED Indicator Yellow 22 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S22 Series IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator Green 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Red Blue White 22
- Banner General Purpose 22 mm IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 22 mm IP67 30V dc
- Banner Panel Mount LED Indicator Green Indicator M18 Series IP67 30V dc
