Banner Panel Mount LED Indicator, Red, Green Panel Mount Indicator S18L Series, 18 mm, IP69K, IP67 30V dc
- RS Stock No.:
- 295-290
- Mfr. Part No.:
- S18DLGRXPT
- Manufacturer:
- Banner
Subtotal (1 unit)*
€67.16
(exc. VAT)
€82.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.16 |
*price indicative
- RS Stock No.:
- 295-290
- Mfr. Part No.:
- S18DLGRXPT
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Clear | |
| Number of LEDs | 2 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red, Green | |
| IP Rating | IP69K, IP67 | |
| Viewing Angle | 180 ° | |
| Mount Hole Size | 18 mm | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 30V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 150mm | |
| Standards/Approvals | DIN 40050-9, UL Type 4X, UL Type 13 | |
| Series | S18L | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Lens Colour Clear | ||
Number of LEDs 2 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red, Green | ||
IP Rating IP69K, IP67 | ||
Viewing Angle 180 ° | ||
Mount Hole Size 18 mm | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 30V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Length 150mm | ||
Standards/Approvals DIN 40050-9, UL Type 4X, UL Type 13 | ||
Series S18L | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner DC-operated LED indicators designed for general-purpose applications. This model features a bright, daylight-visible design, ensuring optimal visibility even in high ambient light conditions. With its ability to utilise up to three independent colours, the indicator can be customised to meet various signalling needs.
Environmentally rated for extreme temperatures and conditions
Robust construction materials enhance longevity and durability
Various mounting options facilitate easy installation
Related links
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Green 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Red 18 mm IP69K 30V dc
