Banner Panel Mount LED Indicator, Red, Green, Yellow Panel Mount Indicator S18L Series, 18 mm, IP69K, IP67 30V dc
- RS Stock No.:
- 294-363
- Mfr. Part No.:
- S18LGRYP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€62.99
(exc. VAT)
€77.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.99 |
*price indicative
- RS Stock No.:
- 294-363
- Mfr. Part No.:
- S18LGRYP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red, Green, Yellow | |
| IP Rating | IP69K, IP67 | |
| Viewing Angle | 180 ° | |
| Minimum Supply Voltage | 10V | |
| Mount Hole Size | 18 mm | |
| Maximum Supply Voltage | 30V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | DC | |
| Standards/Approvals | DIN 40050-9, UL Type 4X, UL Type 13 | |
| Length | 150mm | |
| Series | S18L | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 3 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red, Green, Yellow | ||
IP Rating IP69K, IP67 | ||
Viewing Angle 180 ° | ||
Minimum Supply Voltage 10V | ||
Mount Hole Size 18 mm | ||
Maximum Supply Voltage 30V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type DC | ||
Standards/Approvals DIN 40050-9, UL Type 4X, UL Type 13 | ||
Length 150mm | ||
Series S18L | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner Indicator is designed for versatility and robust performance in various applications. With its innovative design, this indicator integrates multiple colour options into a single unit, allowing for clear status representation in any environment. Its translucent grey face enhances visibility while minimising false indications, making it ideal for high-ambient light conditions. Featuring models with M12 connectors for easy plug-and-play installations, the EZ-LIGHT is built to meet the demanding needs of industrial settings and battery-powered mobile applications.
Multi colour indicators can show distinct status representations simultaneously
Simplified installation with options for quick disconnect connectors or cable configurations
Overcurrent protection feature enhances safety and reliability during operation
Related links
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator Red 18 mm IP69K 30V dc
