Banner General Purpose, Green Panel Mount LED Indicator S22L Series, 22 mm, Wire Cable Termination, IP67 30V dc
- RS Stock No.:
- 924-452
- Mfr. Part No.:
- S22LGRXP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€48.25
(exc. VAT)
€59.35
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.25 |
*price indicative
- RS Stock No.:
- 924-452
- Mfr. Part No.:
- S22LGRXP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lens Colour | Grey | |
| Product Type | Panel Mount LED Indicator | |
| Sub Type | General Purpose | |
| Terminal Type | Wire Cable | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 10V dc | |
| Viewing Angle | 180° | |
| Mount Hole Size | 22 mm | |
| Maximum Supply Voltage | 30V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | DC | |
| Length | 35.3mm | |
| Standards/Approvals | CE | |
| Series | S22L | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lens Colour Grey | ||
Product Type Panel Mount LED Indicator | ||
Sub Type General Purpose | ||
Terminal Type Wire Cable | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Supply Voltage 10V dc | ||
Viewing Angle 180° | ||
Mount Hole Size 22 mm | ||
Maximum Supply Voltage 30V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type DC | ||
Length 35.3mm | ||
Standards/Approvals CE | ||
Series S22L | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
The Banner LED indicator delivers vibrant Visual notifications with dual colour functionality, Ideal for various applications requiring clear operational indicators. Its robust design ensures reliable performance in demanding environments.
Up to three independent colour outputs for enhanced indication
Wide voltage range between 10 V DC and 30 V DC for versatile use
IP69K rated for durability in harsh wash-down settings
Wide viewing angle of 180° for increased visibility
Temperature resilience from -40 °C to +50 °C for operational flexibility
Related links
- Banner Panel Mount LED Indicator Red Indicator M18 Series Cable Wire Termination, IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 22 mm IP69K 30V dc
- Banner Panel Mount LED Indicator Green 22 mm IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 22 mm IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm, IP67 30V dc
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner K30LI Series Green 30V dc 1A IP67, IP69K
