Banner K30LI Series Yellow Indicator M22 x 1.5 Pigtail Qd, 30V dc, 8 V dc, 1A, IP67, IP69K
- RS Stock No.:
- 331-287
- Mfr. Part No.:
- K30LIYXXPQP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€124.56
(exc. VAT)
€153.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.56 |
*price indicative
- RS Stock No.:
- 331-287
- Mfr. Part No.:
- K30LIYXXPQP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Voltage | 30V dc, 8V dc | |
| Light Output Colour | Yellow | |
| Lamp Base | M22 x 1.5 Pigtail Qd | |
| Current | 1A | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | ATEX, CSA C/US, IECEX | |
| Length | 44.5mm | |
| Series | K30LI | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Voltage 30V dc, 8V dc | ||
Light Output Colour Yellow | ||
Lamp Base M22 x 1.5 Pigtail Qd | ||
Current 1A | ||
IP Rating IP67, IP69K | ||
Standards/Approvals ATEX, CSA C/US, IECEX | ||
Length 44.5mm | ||
Series K30LI | ||
- COO (Country of Origin):
- US
The Banner Intrinsically Safe Indicator is designed for use in hazardous areas, combining cutting-edge safety features with reliable performance. With its rugged IP67/IP69K rated casing, this indicator is fully sealed to withstand the toughest environments, providing peace of mind in explosive conditions. Accommodating a range of applications, it presents a vibrant yellow LED function designed to attract attention in critical situations while being intrinsically safe, ensuring the highest standards of protection.
Designed for ease of installation with quick disconnect options
Encased in a durable polycarbonate housing for extended lifecycle
Fully sealed against dust and moisture with an IP67 and IP69K rating
Compatible with a variety of zener barriers and isolators
Suitable for stringent temperature ranges to meet environmental demands
Related links
- Banner K30LI Series Green 30V dc 1A IP67, IP69K
- Banner K30LI Series Blue Indicator M22 x 1.5 Pigtail Qd 8 V dc IP69K, IP67
- Banner K30 Series Green 10V dc 25mA IP67, IP69K
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Pvc Pigtail Qd 30 V dc Cable Termination,
- Banner K30 Series Red 10V dc 25mA IP67
- Banner K30L Series Red 10V dc 25mA IP69K, IP67
- Banner K30LN Series Green Yellow Indicator M22 x 1.5 Cable 30 V dc Cable Termination IP69K
- Banner K30 Series Yellow Indicator M22 x 1.5 Integral Qd 30 V dc Screw Termination Through Hole, IP67
