Banner K30LN Series Green, Red, Yellow Indicator M22 x 1.5 Cable, 10V dc, 30 V dc, 1A, Cable Termination, IP67, IP69K
- RS Stock No.:
- 331-289
- Mfr. Part No.:
- K30LNGRYP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€160.94
(exc. VAT)
€197.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.94 |
*price indicative
- RS Stock No.:
- 331-289
- Mfr. Part No.:
- K30LNGRYP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Voltage | 10V dc, 30V dc | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Base | M22 x 1.5 Cable | |
| Current | 1A | |
| Termination Type | Cable | |
| IP Rating | IP67, IP69K | |
| Length | 44.5mm | |
| Standards/Approvals | ATEX, CSA C/US, IECEX, IEC IEC, DIN 40050-9 | |
| Series | K30LN | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Voltage 10V dc, 30V dc | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Base M22 x 1.5 Cable | ||
Current 1A | ||
Termination Type Cable | ||
IP Rating IP67, IP69K | ||
Length 44.5mm | ||
Standards/Approvals ATEX, CSA C/US, IECEX, IEC IEC, DIN 40050-9 | ||
Series K30LN | ||
- COO (Country of Origin):
- US
The Banner Indicator combines high-performance visibility with exceptional reliability, making it ideal for use in hazardous areas. Featuring a robust construction rated to IEC IP67/IP69K standards, it is fully sealed to withstand challenging environments. With multi-coloured LED options, including vibrant green, red, and yellow indicators, this product caters to diverse application needs, ensuring clear visual representation of operational status.
Integral PVC cable or quick disconnect options provide flexible installation
LEDs are independently selected for tailored operational feedback
Maintenance free design with no field replaceable parts
Related links
- Banner K30LI Series Green 30V dc 1A IP67, IP69K
- Banner K30 Series Green 10V dc 25mA IP67, IP69K
- Banner K30LI Series Yellow Indicator M22 x 1.5 Pigtail Qd 8 V dc IP67, IP69K
- Banner K30 Series Green Yellow Indicator M22 x 1.5 Terminal 30 V dc Screw Termination IP67
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Pvc Pigtail Qd 30 V dc Cable Termination,
- Banner K30LI Series Blue Indicator M22 x 1.5 Pigtail Qd 8 V dc IP69K, IP67
- Banner K30 Series Yellow Indicator M22 x 1.5 Integral Qd 30 V dc Screw Termination Through Hole, IP67
- Banner K30L Series Red 10V dc 25mA IP69K, IP67
