EAO LED, Yellow Panel Mount Indicator 17-00 Series, 6, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 443-761
- Mfr. Part No.:
- 17-000352
- Manufacturer:
- EAO
Subtotal (1 unit)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.52 |
*price indicative
- RS Stock No.:
- 443-761
- Mfr. Part No.:
- 17-000352
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Yellow | |
| IP Rating | IP40, IP65 | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 6 | |
| LED Orientation | Flat Top Led | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 6mcd | |
| Standards/Approvals | IEC 60529, 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS) | |
| Length | 34mm | |
| Series | 17-00 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 15mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Yellow | ||
IP Rating IP40, IP65 | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 6 | ||
LED Orientation Flat Top Led | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 6mcd | ||
Standards/Approvals IEC 60529, 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS) | ||
Length 34mm | ||
Series 17-00 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator offers a sophisticated solution for signalisation in various applications. With a sleek round design and a front dimension of 7 mm, it combines aesthetics with functionality, making it ideal for panel mounting. The high-quality polished chromium-plated metal reflector ensures optimal light emission and durability, while the yellow illumination adds a clear, vibrant indication. This product is engineered to withstand demanding environments with an IP40 front side and IP65 protection, guaranteeing reliability in various operational settings. Designed for convenience, it features a plug-in terminal, allowing for straightforward installation and wiring. Whether for industrial control panels or signage, this state-of-the-art indicator assures consistent performance and reliability.
Offers clear visibility with vibrant yellow illumination
Designed for easy panel mounting, enhancing installation efficiency
Constructed with a polished chromium-plated metal reflector for durability
Robust IP65 rating ensures protection against dust and water
Utilises efficient plug-in terminal connections for accessibility
Withstands extreme temperatures from –20 °C to +60 °C
Complies with RoHS and REACH standards, ensuring environmental safety
Minimal wiring required simplifies assembly and maintenance
