EAO LED, Red Panel Mount Indicator 17-03 Series, 6, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 443-465
- Mfr. Part No.:
- 17-030350
- Manufacturer:
- EAO
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 14 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.04 |
*price indicative
- RS Stock No.:
- 443-465
- Mfr. Part No.:
- 17-030350
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Plug-In | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 6 | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 8mcd | |
| Length | 34mm | |
| Standards/Approvals | 2014/35/EU, RoHS, UL 2011/65/EC(RoHS), REACH | |
| Series | 17-03 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 15mA | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Plug-In | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 6 | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 8mcd | ||
Length 34mm | ||
Standards/Approvals 2014/35/EU, RoHS, UL 2011/65/EC(RoHS), REACH | ||
Series 17-03 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator combines functionality and sleek aesthetics, designed specifically for panel mounting applications. Featured with a striking red illumination, the indicator boasts a round form and is crafted from durable metal, ensuring longevity and resilience in various environments. It measures comfortable dimensions and allows for simple installation through its raised design, integrating seamlessly into diverse panel configurations. Enhanced for reliability, this device operates on a flexible voltage range, making it suitable for a variety of setups. Its ambient protection ratings ensure that it can perform reliably even in challenging conditions, making it the ideal choice for both commercial and industrial installations.
Crafted with a polished chromium-plated reflector for a vibrant display
Designed with a plug-in terminal for easy wiring and installation
Offers IP40 front side and IP65 rating for high-level protection against dust and water
Capable of operating in temperatures ranging from –20 °C to +60 °C
Lightweight construction enhances ease of handling and installation
Complies with RoHS and REACH regulations for environmentally conscious usage
