EAO LED, Red Panel Mount Indicator 17-22 Series, 14, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 442-815
- Mfr. Part No.:
- 17-221350
- Manufacturer:
- EAO
Subtotal (1 unit)*
€16.64
(exc. VAT)
€20.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.64 |
*price indicative
- RS Stock No.:
- 442-815
- Mfr. Part No.:
- 17-221350
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 17A | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Red | |
| IP Rating | IP40, IP65 | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 14 | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 100mcd | |
| Standards/Approvals | 2014 / 35 / EU (230 VAC), REACH, IEC 60529, UL 2011 / 65 / EC (RoHS), RoHS | |
| Length | 50.5mm | |
| Series | 17-22 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Number of LEDs 1 | ||
Maximum Forward Current 17A | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Red | ||
IP Rating IP40, IP65 | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 14 | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 100mcd | ||
Standards/Approvals 2014 / 35 / EU (230 VAC), REACH, IEC 60529, UL 2011 / 65 / EC (RoHS), RoHS | ||
Length 50.5mm | ||
Series 17-22 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is a highly reliable lighting solution designed for panel mounting applications. With a sleek round design measuring 16 mm, it provides an effective visual signal through its vibrant red illumination. The robust metal, black chromium-plated reflector not only enhances its aesthetic appeal but also ensures durability in a variety of environments. Built to withstand challenging conditions, this indicator comes with high IP ratings for water and dust resistance, making it suitable for use in both indoor and outdoor settings. Its operational characteristics include a wide voltage range that allows compatibility with numerous systems. The intelligent design accommodates a plug-in terminal setup, simplifying installation and maintenance. Overall, this indicator merges functionality with quality, making it an excellent choice for industrial and commercial applications.
Elegant round design suitable for various applications
High durability with a metal, black chromium-plated reflector
IP40 and IP65 ratings for excellent water and dust resistance
Designed for quick and easy panel mounting
Wide operating voltage range ensures versatility in usage
Low current operation optimises energy efficiency
Plug-in terminal simplifies installation and reduces downtime
Chemical resistance features protect the integrity of the product
UL approved for added safety assurance
