RAFI RAFIX 22 FS+ Series Red, Green Indicator, Ring Terminal Termination Through Hole, IP65
- RS Stock No.:
- 526-067
- Mfr. Part No.:
- 1.74.508.111/2200
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 526-067
- Mfr. Part No.:
- 1.74.508.111/2200
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage | 30V dc | |
| Product Type | Indicator | |
| Light Output Colour | Red, Green | |
| Termination Type | Ring Terminal | |
| Mount Type | Through Hole | |
| IP Rating | IP65 | |
| Bezel Colour | White | |
| Length | 29.8mm | |
| Standards/Approvals | CE, VDE, c UR us, RoHS, CCC | |
| Series | RAFIX 22 FS+ | |
| Mount Hole Size | 22.3 mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage 30V dc | ||
Product Type Indicator | ||
Light Output Colour Red, Green | ||
Termination Type Ring Terminal | ||
Mount Type Through Hole | ||
IP Rating IP65 | ||
Bezel Colour White | ||
Length 29.8mm | ||
Standards/Approvals CE, VDE, c UR us, RoHS, CCC | ||
Series RAFIX 22 FS+ | ||
Mount Hole Size 22.3 mm | ||
- COO (Country of Origin):
- HU
The RAFI Multicolour Signal Lamp is a versatile and Durable solution with a round collar. Designed to display three signal states, it operates seamlessly through flat quick-connect terminals with integrated reverse polarity protection. It ensures reliability in demanding environments such as measurement-control-regulation, electrical and mechanical engineering, signalling systems, vehicle construction, handheld terminals, and industrial robots. Its quick installation and robust design make it an excellent choice for modern applications.
White bezel colour
Collar colour dark grey
RoHS and REACH compliant
Mounting hole 22.3 mm
Related links
- RAFI RAFIX 22 FS+ Series Red Ring Terminal Termination Through Hole, IP65
- RAFI RAFIX 22 FS+ Series White Indicator Through Hole, IP65
- RAFI RAFIX 22 FS+ Series White Indicator Threaded Ring Termination, IP65
- RAFI RAFIX 22 FS+ Series Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FSR Series Green Push-in Termination Through Hole IP66, IP65
