CML Innovative Technologies Panel Mount LED Indicator, White LED Indicator 192F Series, 16 mm, 2.8 x 0.8 mm Termination,
- RS Stock No.:
- 783-428
- Mfr. Part No.:
- 192F035W
- Manufacturer:
- CML Innovative Technologies
Image representative of range
Subtotal (1 unit)*
€20.58
(exc. VAT)
€25.31
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.58 |
*price indicative
- RS Stock No.:
- 783-428
- Mfr. Part No.:
- 192F035W
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | LED Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 10mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | 2.8 x 0.8 mm | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Mount Hole Size | 16 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 250mcd | |
| Standards/Approvals | SVHC | |
| Length | 23.5mm | |
| Series | 192F | |
| Lens Finish | Satin | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type LED Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 10mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type 2.8 x 0.8 mm | ||
LED Colour White | ||
IP Rating IP67 | ||
Mount Hole Size 16 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 250mcd | ||
Standards/Approvals SVHC | ||
Length 23.5mm | ||
Series 192F | ||
Lens Finish Satin | ||
The CML Innovative Technologies LED Indicator offers a reliable Visual alert solution designed for various applications, providing clear illumination in a robust and Compact format for effective signalling.
Operating voltage of 24Vdc ensures compatibility across diverse systems
Compact dimensions facilitate easy installation in constrained spaces
Luminous intensity of 250 mcd delivers exceptional visibility
Constructed with IP67 sealing for protection against dust and water ingress
Compliant with REACH SVHC and RoHS directives for responsible material use
Related links
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator 16 mm, 2.8 x 0.8 mm
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator M14
