CML Innovative Technologies Panel Mount LED Indicator, Yellow LED Indicator 192F Series, 16 mm, 2.8 x 0.8 mm

Image representative of range

Subtotal (1 unit)*

€20.26

(exc. VAT)

€24.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.26

*price indicative

RS Stock No.:
783-421
Mfr. Part No.:
192F0252
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

LED Indicator

Number of LEDs

1

Maximum Forward Current

15mA

Sub Type

Panel Mount LED Indicator

LED Colour

Yellow

Terminal Type

2.8 x 0.8 mm

IP Rating

IP67

Mount Hole Size

16 mm

Maximum Supply Voltage

12V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

190mcd

Standards/Approvals

SVHC

Length

23.5mm

Series

192F

Lens Finish

Satin

The CML Innovative Technologies LED Indicator is designed for efficient Visual signalling, featuring a flat bezel that complements modern design aesthetics in various applications.

Available in Yellow, offering clear visibility

Operates at 12Vdc with a typical current of 15mA

Delivers a luminous intensity of 190mcd for effective illumination

Designed for a temperature range of -40 ºC to +85ºC for broad usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy