CML Innovative Technologies Panel Mount LED Indicator, Red LED Indicator 192F Series, 16 mm, 2.8 x 0.8 mm Termination,
- RS Stock No.:
- 783-434
- Mfr. Part No.:
- 192F0353
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€19.80
(exc. VAT)
€24.35
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.80 |
*price indicative
- RS Stock No.:
- 783-434
- Mfr. Part No.:
- 192F0353
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | LED Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 22mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | 2.8 x 0.8 mm | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 16 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 220mcd | |
| Standards/Approvals | SVHC | |
| Length | 23.5mm | |
| Series | 192F | |
| Lens Finish | Satin | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type LED Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 22mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type 2.8 x 0.8 mm | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 16 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 220mcd | ||
Standards/Approvals SVHC | ||
Length 23.5mm | ||
Series 192F | ||
Lens Finish Satin | ||
The CML Innovative Technologies LED indicator is designed for various applications. This device provides a clear Visual signal with its red illumination, powered by a 24Vdc supply, ensuring reliability and visibility in numerous settings.
Bright red illumination with a luminous intensity of 220 mcd
Operates on a 24Vdc supply ensuring compatibility with standard systems
Durable construction sealed to IP67 when using the supplied gasket
Functioning range includes temperatures from -40 ºC to +85ºC
Measured data at an ambient temperature of 25ºC ensures accuracy
Related links
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator M14
