Bulgin Indicator, Blue Panel Mount LED Indicator DX Series Series, 8 mm, Wire Lead Termination, IP67 24V

Image representative of range

Subtotal (1 unit)*

€8.08

(exc. VAT)

€9.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.08

*price indicative

RS Stock No.:
862-132
Mfr. Part No.:
DX08WB024B
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Panel Mount LED Indicator

Lens Colour

Blue

Number of LEDs

1

Sub Type

Indicator

LED Colour

Blue

Terminal Type

Wire Lead

IP Rating

IP67

Mount Hole Size

8 mm

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Standards/Approvals

ROHS

Length

200mm

Series

DX Series

COO (Country of Origin):
CN
The Bulgin vandal-resistant indicator designed for durability and reliability in demanding environments, featuring an 8mm diameter and robust construction to indicate status with confidence.

Constructed with a brass body for enhanced strength and durability

Delivers illumination in a striking blue colour at 24V

IP67 rating ensures protection against dust and water ingress

Dielectric withstanding voltage rated at 1500V for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy