Banner Panel Mount LED Indicator, White Panel Mount Indicator S18L Series, 18 mm, Screw Termination, IP69K, IP67 30V dc
- RS Stock No.:
- 294-370
- Mfr. Part No.:
- S18LWXXPT
- Manufacturer:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 294-370
- Mfr. Part No.:
- S18LWXXPT
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Clear | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Screw | |
| LED Colour | White | |
| IP Rating | IP69K, IP67 | |
| Viewing Angle | 180 ° | |
| Mount Hole Size | 18 mm | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 30V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 150mm | |
| Standards/Approvals | UL Type 13, UL Type 4X, DIN 40050-9 | |
| Series | S18L | |
| Lens Finish | Clear, Translucent | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Lens Colour Clear | ||
Number of LEDs 1 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Screw | ||
LED Colour White | ||
IP Rating IP69K, IP67 | ||
Viewing Angle 180 ° | ||
Mount Hole Size 18 mm | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 30V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Length 150mm | ||
Standards/Approvals UL Type 13, UL Type 4X, DIN 40050-9 | ||
Series S18L | ||
Lens Finish Clear, Translucent | ||
- COO (Country of Origin):
- CN
The Banner LED indicators designed for general-purpose applications, boasting superior visibility and user-friendly functionality. This series features a translucent dome that ensures even illumination, viewable from more than 180 degrees, providing clear indication from various angles. It includes models operating across a wide voltage range, making it suitable for both standard and battery-powered mobile applications.
Constructed with UVstabilised polycarbonate for enhanced durability
Easy installation with various connection options to suit different applications
Overcurrent protection capability ensures safe and reliable operation
Related links
- Banner Panel Mount LED Indicator 18 mm IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67, IP69K 30V dc
- Banner Panel Mount LED Indicator 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Green Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Red Panel Mount Indicator S18L Series IP69K, IP67 30V dc
- Banner Panel Mount LED Indicator Yellow 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator Green 18 mm IP67 30V dc
- Banner Panel Mount LED Indicator 18 mm IP69K 30V dc
